EPCOS - TDK Electronics Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,672 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.12017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±0.3nH | 1.5 A | - | Unshielded | 35mOhm Max | 14 @ 100MHz | 10GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
51,473 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.16012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±2% | 450 mA | - | Unshielded | 350mOhm Max | 14 @ 100MHz | 5GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
34,860 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.21589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 800 mA | - | Unshielded | 160mOhm Max | 10 @ 2.52MHz | 90MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
23,447 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.21589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 90 mA | - | Unshielded | 13Ohm Max | 20 @ 796kHz | 4.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
22,080 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.21589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 76 mA | - | Unshielded | 20Ohm Max | 20 @ 796kHz | 3.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,870 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.21495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 230 mA | - | Unshielded | 2.1Ohm Max | 15 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,163 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.21390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 45 @ 250MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
21,693 In Stock | 1 : $0.50000 Cut Tape (CT) 1,500 : $0.23815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 20 mA | - | Unshielded | 420Ohm Max | 30 @ 79.6kHz | 120kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
34,171 In Stock | 1 : $0.53000 Cut Tape (CT) 2,500 : $0.24309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.3 A | - | Unshielded | 80mOhm Max | 10 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
23,860 In Stock | 1 : $0.55000 Cut Tape (CT) 2,500 : $0.25397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 350 mA | - | Unshielded | 1.35Ohm Max | 10 @ 2.52MHz | 11MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,783 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.25406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 90 mA | - | Unshielded | 3.8Ohm Max | 20 @ 7.96MHz | 210MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
17,046 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.31100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 650 mA | - | Unshielded | 350mOhm Max | 10 @ 2.52MHz | 25MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
10,633 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.31293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 1 A | - | Unshielded | 150mOhm Max | 10 @ 7.96MHz | 60MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
7,173 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.31293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 130 mA | - | Unshielded | 7.5Ohm Max | 20 @ 796kHz | 4.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
12,834 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.32631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 85 mA | - | Unshielded | 14.1Ohm Max | 30 @ 796kHz | 4.5MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
11,595 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.32435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 600 mA | - | Unshielded | 280mOhm Max | 40 @ 7.96MHz | 200MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5,393 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.32631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 145 mA | - | Unshielded | 4.7Ohm Max | 30 @ 796kHz | 8MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,537 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.49933 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.15 A | 1.05A | Shielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
3,427 In Stock | 1 : $1.06000 Cut Tape (CT) 750 : $0.53869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 700 mA | 750mA | Shielded | 440mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,045 In Stock | 1 : $1.09000 Cut Tape (CT) 400 : $0.58230 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3 A | 3.5A | Shielded | 53mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.315" (8.00mm) | |||
3,883 In Stock | 1 : $1.17000 Cut Tape (CT) 1,500 : $0.55846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 100 mA | 168mA | Unshielded | 22.5Ohm Max | 30 @ 252kHz | 1.2MHz | AEC-Q200 | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
10,117 In Stock | 1 : $1.28000 Cut Tape (CT) 2,500 : $0.61616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.5 A | 1.3A | Shielded | 62mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
12,975 In Stock | 1 : $1.30000 Cut Tape (CT) 2,500 : $0.62662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 270 mA | 220mA | Shielded | 2.3Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
11,901 In Stock | 1 : $1.30000 Cut Tape (CT) 2,500 : $0.62662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 750 mA | 600mA | Shielded | 310mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
10,127 In Stock | 1 : $1.30000 Cut Tape (CT) 2,500 : $0.62662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 530 mA | 420mA | Shielded | 580mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) |