190 mA Fixed Inductors

Results: 524
Stocking Options
Environmental Options
Media
Exclude
524Results
Applied FiltersRemove All

Showing
of 524
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MLZ-MMZ
MLZ1608N220LT000
FIXED IND 22UH 300MA 1.65OHM SMD
TDK Corporation
19,143
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.05191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
22 µH
±20%
190 mA
50mA
Shielded
1.65Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
MLZ2012M330WT000
FIXED IND 33UH 190MA 2.6 OHM SMD
TDK Corporation
12,410
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.04573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
33 µH
±20%
190 mA
55mA
Shielded
2.6Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQG15H-0402(1005Metric)
LQG15WH51NJ02D
FIXED IND 51NH 190MA 1.8OHM SMD
Murata Electronics
2,920
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
51 nH
±5%
190 mA
-
Unshielded
1.8Ohm Max
22 @ 250MHz
1.3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
1210 (3225 Metric)
LBC3225T680KR
FIXED IND 68UH 190MA 1 OHM SMD
Taiyo Yuden
14,979
In Stock
1 : $0.12000
Cut Tape (CT)
1,000 : $0.06746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
68 µH
±10%
190 mA
-
Unshielded
1Ohm
-
8MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
0806 (2016 Metric)
LBM2016T150J
FIXED IND 15UH 190MA 1.5 OHM SMD
Taiyo Yuden
7,422
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±5%
190 mA
-
Unshielded
1.5Ohm
25 @ 2.52MHz
20MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
LQW18AS4N3G0CD
LQW18ANR33G80D
FIXED IND 330NH 190MA 3.84OHM SM
Murata Electronics
2,756
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
330 nH
±2%
190 mA
-
Unshielded
3.84Ohm Max
25 @ 100MHz
1.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18ANR39G80D
FIXED IND 390NH 190MA 4.23OHM SM
Murata Electronics
1,069
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
390 nH
±2%
190 mA
-
Unshielded
4.23Ohm Max
25 @ 100MHz
1.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
MCASU21GSB7224MTNA01
CB2012T470K
FIXED IND 47UH 190MA 4.86OHM SMD
Taiyo Yuden
25,894
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.07512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
190 mA
90mA
Unshielded
4.86Ohm Max
-
11MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CBC2012T220M
FIXED IND 22UH 190MA 4.81OHM SMD
Taiyo Yuden
12,945
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.07812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
190 mA
170mA
Unshielded
4.81Ohm Max
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQW2BA Series
LQW2BASR68J00L
FIXED IND 680NH 190MA 2.2OHM SMD
Murata Electronics
1,394
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.08089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
680 nH
±5%
190 mA
-
Unshielded
2.2Ohm Max
23 @ 50MHz
250MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
1210 (3225 Metric)
CBC3225T221KR
FIXED IND 220UH 190MA 3.25OHM SM
Taiyo Yuden
156,787
In Stock
1 : $0.19000
Cut Tape (CT)
1,000 : $0.09217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
190 mA
190mA
Unshielded
3.25Ohm Max
-
3MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
LQW18AS4N3G0CD
LQW18ANR39G8ZD
FIXED IND 390NH 190MA 4.23OHM SM
Murata Electronics
9,428
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.09687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
390 nH
±2%
190 mA
-
Unshielded
4.23Ohm Max
25 @ 100MHz
1.1GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQH32NZ181J23L
LQH32MN100J23L
FIXED IND 10UH 190MA 1.8 OHM SMD
Murata Electronics
3,040
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.12258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±5%
190 mA
-
Unshielded
1.8Ohm Max
35 @ 1MHz
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
BC-Series-6.4UH-5%
B78108S1334J000
FIXED IND 330UH 190MA 6.4 OHM TH
EPCOS - TDK Electronics
12,625
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.11312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±5%
190 mA
-
Unshielded
6.4Ohm Max
70 @ 796kHz
2.7MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B82498F3471J
B82498F3471J000
FIXED IND 470NH 190MA 1.9OHM SMD
EPCOS - TDK Electronics
20,449
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.21390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
470 nH
±5%
190 mA
-
Unshielded
1.9Ohm Max
30 @ 100MHz
650MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
B82498F
B82498F3471G000
FIXED IND 470NH 190MA 1.9OHM SMD
EPCOS - TDK Electronics
15,710
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.25406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
470 nH
±2%
190 mA
-
Unshielded
1.9Ohm Max
30 @ 100MHz
650MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
WE-LQS-Series_SMD
74404086472
FIXED IND 4.7MH 190MA 12.15 OHM
Würth Elektronik
172
In Stock
1 : $1.27000
Cut Tape (CT)
700 : $0.72270
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 mH
±20%
190 mA
290mA
Shielded
12.15Ohm
-
620kHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8065
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.256" (6.50mm)
API Delevan Photos/4590, 4590R
4590R-226K
FIXED IND 22MH 190MA 18 OHM TH
Delevan
1,232
In Stock
1 : $4.71000
Bulk
-
Bulk
Active
Drum Core, Wirewound
Ferrite
22 mH
±10%
190 mA
120mA
Unshielded
18Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
-
BSCQ000603030N1BHR
BSCQ0006030322NH00
FIXED IND 22NH 190MA 1.29OHM SMD
Pulse Electronics
212,246
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
22 nH
±3%
190 mA
-
Unshielded
1.29Ohm Max
14 @ 500MHz
1.9GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15WZ47NJ02D
FIXED IND 47NH 190MA 1.6OHM SMD
Murata Electronics
18,338
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
47 nH
±5%
190 mA
-
Unshielded
1.6Ohm Max
22 @ 250MHz
1.3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
WE-MK
7447820112G
WE-MK MULTILAYER CERAMIC SMT IND
Würth Elektronik
12,218
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
12 nH
±2%
190 mA
-
Unshielded
680mOhm Max
4 @ 100MHz
2.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15WZ43NJ02D
FIXED IND 43NH 190MA 1.6OHM SMD
Murata Electronics
9,414
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
43 nH
±5%
190 mA
-
Unshielded
1.6Ohm Max
22 @ 250MHz
1.4GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15WZ36NJ02D
FIXED IND 36NH 190MA 1.5OHM SMD
Murata Electronics
4,239
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
36 nH
±5%
190 mA
-
Unshielded
1.5Ohm Max
20 @ 250MHz
1.6GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MLZ2012
MLZ2012M330WTD25
FIXED IND 33UH 190MA 2.6 OHM SMD
TDK Corporation
4,875
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.05917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
33 µH
±20%
190 mA
55mA
Shielded
2.6Ohm
-
-
AEC-Q200
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
0402 (1005 Metric) MHQ Series
MHQ1005P43NJT000
FIXED IND 43NH 190MA 1.6 OHM SMD
TDK Corporation
13,152
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.05758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
43 nH
±5%
190 mA
-
Unshielded
1.6Ohm Max
22 @ 250MHz
1.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1006 Metric)
1006 (0402)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Showing
of 524

190 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.