
UP1B-6R8-R | |
|---|---|
DigiKey Part Number | 283-4076-2-ND - Tape & Reel (TR) 283-4076-1-ND - Cut Tape (CT) 283-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-6R8-R |
Description | FIXED IND 6.8UH 1.7A 89.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 89.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-6R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 89.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.16000 | $11.60 |
| 100 | $0.95410 | $95.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.90737 | $816.63 |
| 1,800 | $0.85572 | $1,540.30 |
| 2,700 | $0.82691 | $2,232.66 |
| 4,500 | $0.79204 | $3,564.18 |
| 6,300 | $0.76990 | $4,850.37 |
| 9,000 | $0.75750 | $6,817.50 |

