6.8 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 89.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1B-6R8-R

DigiKey Part Number
283-4076-2-ND - Tape & Reel (TR)
283-4076-1-ND - Cut Tape (CT)
283-4076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1B-6R8-R
Description
FIXED IND 6.8UH 1.7A 89.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 89.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP1B-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
89.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.16000$11.60
100$0.95410$95.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.90737$816.63
1,800$0.85572$1,540.30
2,700$0.82691$2,232.66
4,500$0.79204$3,564.18
6,300$0.76990$4,850.37
9,000$0.75750$6,817.50
Manufacturers Standard Package