
UP1B-150-R | |
|---|---|
DigiKey Part Number | 513-1228-2-ND - Tape & Reel (TR) 513-1228-1-ND - Cut Tape (CT) 513-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-150-R |
Description | FIXED IND 15UH 1.2A 174.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 174.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 174.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.22800 | $12.28 |
| 100 | $1.00990 | $100.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.91949 | $827.54 |
| 1,800 | $0.86715 | $1,560.87 |
| 2,700 | $0.83796 | $2,262.49 |
| 4,500 | $0.80263 | $3,611.83 |
| 6,300 | $0.78020 | $4,915.26 |
| 9,000 | $0.76875 | $6,918.75 |

