Image for TP2-100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2-100-R

DigiKey Part Number
TP2-100-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP2-100-R
Description
FIXED IND 10UH 1.1A 215.1 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 1.1 A 215.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Unshielded
DC Resistance (DCR)
215.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.370" L x 0.260" W (9.40mm x 6.60mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.