


DRA74-820-R | |
|---|---|
DigiKey Part Number | 283-3642-2-ND - Tape & Reel (TR) 283-3642-1-ND - Cut Tape (CT) 283-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-820-R |
Description | FIXED IND 82UH 879MA 367 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 879 mA 367mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.034A | |
Shielding | Shielded | |
DC Resistance (DCR) | 367mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.60920 | $15.23 |
| 50 | $0.57420 | $28.71 |
| 100 | $0.54130 | $54.13 |
| 250 | $0.50080 | $125.20 |
| 500 | $0.47218 | $236.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $0.46374 | $510.11 |
| 2,200 | $0.43730 | $962.06 |
| 3,300 | $0.42256 | $1,394.45 |
| 5,500 | $0.40471 | $2,225.91 |
| 7,700 | $0.39338 | $3,029.03 |
| 11,000 | $0.38173 | $4,199.03 |

