
DR124-680-R | |
|---|---|
DigiKey Part Number | 283-DR124-680-RTR-ND - Tape & Reel (TR) 283-DR124-680-RCT-ND - Cut Tape (CT) 283-DR124-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-680-R |
Description | FIXED IND 68UH 1.8A 220 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.8 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.76100 | $7.61 |
| 100 | $0.62540 | $62.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.55348 | $415.11 |
| 1,500 | $0.52192 | $782.88 |
| 2,250 | $0.50432 | $1,134.72 |
| 3,750 | $0.48301 | $1,811.29 |
| 5,250 | $0.46948 | $2,464.77 |
| 7,500 | $0.45556 | $3,416.70 |
| 18,750 | $0.43000 | $8,062.50 |

