
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.135" (3.43mm) | |
Features | Push Button Style | |
Length | 1.750" (44.45mm) | |
Length - Barrel | 0.820" (20.83mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.110" (2.80mm) Wire Opening | |
Color | Violet | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 100 | $2.94000 | $294.00 |
| 250 | $2.75000 | $687.50 |
| 500 | $2.55000 | $1,275.00 |







