Yellow Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMYEL

DigiKey Part Number
5225-XMYEL-ND
Manufacturer
Manufacturer Product Number
XMYEL
Description
MICRO-HOOK YELLOW SOLDER 0.093"
Customer Reference
Detailed Description
Yellow Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
0.135" (3.43mm)
Features
Push Button Style
Length
1.750" (44.45mm)
Length - Barrel
0.820" (20.83mm)
Temperature Range
200°F (93°C) Max
Termination
Solder, 0.110" (2.80mm) Wire Opening
Color
Yellow
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.14000$3.14
100$2.94000$294.00
250$2.75000$687.50
500$2.55000$1,275.00
Alternate Color
MICRO-HOOK BLACK SOLDER 0.093"
In-Stock: 2403
Unit Price: $3.60000
MICRO-HOOK RED SOLDER 0.11"
In-Stock: 257
Unit Price: $3.60000
MICRO-HOOK ORANGE SOLDER 0.093"
In-Stock: 100
Unit Price: $3.14000
MICRO-HOOK BLUE SOLDER 0.093"
In-Stock: 12
Unit Price: $3.60000
MICRO-HOOK BROWN SOLDER 0.093"
In-Stock: 100
Unit Price: $3.14000