
INT022ATFT | |
|---|---|
DigiKey Part Number | 1756-1024-ND |
Manufacturer | |
Manufacturer Product Number | INT022ATFT |
Description | GRAPHIC DISPLAY TFT RGB 2.2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.2" (55.88mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 33.84mm W x 45.12mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | Parallel | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |


