INT018ATFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Displaytech
In Stock: 4,154
Unit Price: $13.88000
Datasheet

Similar


Focus LCDs
In Stock: 16
Unit Price: $15.15000
Datasheet

Similar


Focus LCDs
In Stock: 5
Unit Price: $14.77000
Datasheet
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 1.8" (45.72mm) 128 x 160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INT018ATFT

DigiKey Part Number
1756-1023-ND
Manufacturer
Manufacturer Product Number
INT018ATFT
Description
GRAPHIC DISPLAY TFT RGB 1.8"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 1.8" (45.72mm) 128 x 160
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
1.8" (45.72mm)
Viewing Area
28.03mm W x 35.04mm H
Backlight
LED
Dot Pixels
128 x 160
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.