1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMM2512S5-R001F

DigiKey Part Number
2037-SCMM2512S5-R001FTR-ND - Tape & Reel (TR)
2037-SCMM2512S5-R001FCT-ND - Cut Tape (CT)
2037-SCMM2512S5-R001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCMM2512S5-R001F
Description
RES 0.001 OHM 1% 5W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,373
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.85700$8.57
25$0.73440$18.36
50$0.65780$32.89
100$0.59260$59.26
250$0.52112$130.28
500$0.47636$238.18
1,000$0.43835$438.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40606$812.12
4,000$0.37862$1,514.48
6,000$0.36453$2,187.18
10,000$0.34860$3,486.00
14,000$0.33910$4,747.40
20,000$0.32983$6,596.60
24,000$0.32625$7,830.00
Manufacturers Standard Package