470 nH Molded Inductor 3.7 A 29mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEP20120H-R47MSR

DigiKey Part Number
2037-HTEP20120H-R47MSRTR-ND - Tape & Reel (TR)
2037-HTEP20120H-R47MSRCT-ND - Cut Tape (CT)
2037-HTEP20120H-R47MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEP20120H-R47MSR
Description
FIXED IND 470NH 3.7A 29 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Molded Inductor 3.7 A 29mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
-
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,417
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.27000$2.70
100$0.22230$22.23
1,000$0.18283$182.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16656$499.68
Manufacturers Standard Package