
HTEB20120F-1R0MDR | |
|---|---|
DigiKey Part Number | 2037-HTEB20120F-1R0MDRTR-ND - Tape & Reel (TR) 2037-HTEB20120F-1R0MDRCT-ND - Cut Tape (CT) 2037-HTEB20120F-1R0MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEB20120F-1R0MDR |
Description | FIXED IND 1UH 1A 200 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 1 A 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |

