70 nH Unshielded Inductor 76 A 145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCME0711F-700L

DigiKey Part Number
2037-HCME0711F-700LTR-ND - Tape & Reel (TR)
2037-HCME0711F-700LCT-ND - Cut Tape (CT)
2037-HCME0711F-700LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCME0711F-700L
Description
FIXED IND 70NH 76A 145 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Inductor 76 A 145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
134A
Shielding
Unshielded
DC Resistance (DCR)
145mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.44500$14.45
100$1.18840$118.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$1.08267$324.80
600$1.02093$612.56
900$0.98649$887.84
1,500$0.94480$1,417.20
2,100$0.91833$1,928.49
3,000$0.89110$2,673.30
7,500$0.87750$6,581.25
Manufacturers Standard Package