70 nH Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,973 In Stock | 1 : $1.72000 Cut Tape (CT) 400 : $1.05698 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±15% | 70 A | 110A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.256" L x 0.256" W (6.50mm x 6.50mm) | 0.394" (10.00mm) | |||
1,285 In Stock | 1 : $0.45000 Cut Tape (CT) 10,000 : $0.20454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 70 nH | ±5% | 820 mA | - | Unshielded | 120mOhm Max | - | 1.3GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,833 In Stock | 1 : $1.54000 Cut Tape (CT) 600 : $0.91533 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 70 nH | ±20% | 70 A | 104A | Unshielded | 0.23mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.236" (6.00mm) | |||
1,937 In Stock | 1 : $2.20000 Cut Tape (CT) 1,000 : $1.24735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 70 nH | ±20% | 34 A | - | Unshielded | 0.77mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.126" (3.20mm) | |||
1,122 In Stock | 1 : $0.84000 Cut Tape (CT) 600 : $0.48915 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±20% | 53 A | 60A | Unshielded | 0.09mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.236" W (6.10mm x 6.00mm) | 0.276" (7.00mm) | |||
1,920 In Stock | 1 : $1.30000 Cut Tape (CT) 400 : $0.77848 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±15% | 70 A | 141A | Unshielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.394" (10.00mm) | |||
565 In Stock | 1 : $1.72000 Cut Tape (CT) 600 : $1.14320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 70 nH | ±10% | 49 A | 108A | Unshielded | 0.5mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.291" W (7.60mm x 7.40mm) | 0.276" (7.00mm) | |||
268 In Stock | 1 : $1.72000 Cut Tape (CT) 400 : $1.05698 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±15% | 70 A | 110A | Unshielded | 0.187mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.256" L x 0.256" W (6.50mm x 6.50mm) | 0.394" (10.00mm) | |||
558 In Stock | 1 : $1.87000 Cut Tape (CT) 400 : $1.14453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 70 nH | ±20% | 75 A | - | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
500 In Stock | 1 : $1.92000 Cut Tape (CT) 300 : $1.24413 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 70 nH | ±10% | 68 A | 150A | Unshielded | 158mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
2,787 In Stock | 1 : $1.98000 Cut Tape (CT) 1,000 : $1.09983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±20% | 41 A | 75A | Unshielded | 0.25mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.197" (5.00mm) | |||
340 In Stock | 1 : $2.18000 Cut Tape (CT) 350 : $0.77500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±15% | 77 A | 114A | Unshielded | 0.135mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
1,730 In Stock | 1 : $2.20000 Cut Tape (CT) 1,000 : $1.24735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±20% | 34 A | 41A | Shielded | 0.88mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.110" (2.80mm) | |||
400 In Stock | 1 : $2.22000 Cut Tape (CT) 250 : $1.45544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 70 nH | ±10% | 84 A | 130A | Unshielded | 138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
1,430 In Stock | 1 : $2.33000 Cut Tape (CT) 2,000 : $1.25911 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 70 nH | ±20% | 29 A | 18.1A | Shielded | 0.38mOhm | - | 85MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4035 | 0.163" L x 0.122" W (4.15mm x 3.10mm) | 0.138" (3.50mm) | |||
340 In Stock | 1 : $2.42000 Cut Tape (CT) 350 : $0.87500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±15% | 71 A | 114A | Unshielded | 0.45mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
600 In Stock | 1 : $2.63000 Cut Tape (CT) 300 : $1.65457 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±20% | 70 A | 123A | Unshielded | 0.135mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.472" (12.00mm) | |||
267 In Stock | 1 : $2.85000 Cut Tape (CT) 300 : $1.79280 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 70 nH | ±15% | 37 A | 125A | Shielded | 0.125mOhm | - | 149MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1012 | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
695 In Stock | 1 : $1.18000 Cut Tape (CT) 700 : $0.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 70 nH | ±15% | 65 A | 100A | Shielded | 0.14mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | - | - | 0.366" L x 0.268" W (9.30mm x 6.81mm) | 0.217" (5.50mm) | |||
445 In Stock | 1 : $1.48000 Cut Tape (CT) 500 : $0.87310 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 70 nH | ±20% | 63 A | 92A | Unshielded | 0.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W x 0.323" H (7.20mm x 6.50mm x 8.20mm) | 0.323" (8.20mm) | |||
178 In Stock | 1 : $1.57000 Cut Tape (CT) 300 : $1.00803 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 70 nH | ±15% | 83 A | 160A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.228" W (9.80mm x 5.80mm) | 0.476" (12.10mm) | |||
290 In Stock | 1 : $1.61000 Cut Tape (CT) 300 : $1.03667 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 70 nH | ±10% | 76 A | 134A | Unshielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.260" W (6.70mm x 6.60mm) | 0.433" (11.00mm) | |||
250 In Stock | 1 : $1.64000 Cut Tape (CT) 250 : $1.04644 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±15% | 75 A | 127A | Unshielded | 0.125mOhm | 15 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.382" L x 0.185" W (9.70mm x 4.70mm) | 0.472" (12.00mm) | |||
295 In Stock | 1 : $1.70000 Cut Tape (CT) 300 : $1.14247 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±15% | 75 A | 127A | Unshielded | 0.125mOhm | 15 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.382" L x 0.185" W (9.70mm x 4.70mm) | 0.472" (12.00mm) | |||
380 In Stock | 1 : $1.74000 Cut Tape (CT) 450 : $1.03402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 70 nH | ±15% | 78 A | 108A | Unshielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) |