HCB1050-121L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 6,321
Unit Price: $1.86000
Datasheet
120 nH Unshielded Inductor 46 A 0.245mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB1050-121L

DigiKey Part Number
HCB1050-121L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB1050-121L
Description
FIXED IND 120NH 46A 0.245 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 46 A 0.245mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
63A
Shielding
Unshielded
DC Resistance (DCR)
0.245mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.276" W (10.40mm x 7.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
950$0.91624$870.43
Manufacturers Standard Package