
HCB0750-151L2 | |
|---|---|
DigiKey Part Number | 2035-1038-2-ND - Tape & Reel (TR) 2035-1038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCB0750-151L2 |
Description | FIXED IND 150NH 41A 0.32 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 41 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $2.06000 | $20.60 |
| 25 | $1.89880 | $47.47 |
| 50 | $1.69680 | $84.84 |
| 100 | $1.41400 | $141.40 |
| 250 | $1.37360 | $343.40 |
| 500 | $1.29280 | $646.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09983 | $1,099.83 |

