
0805CS-361EJTS | |
|---|---|
DigiKey Part Number | 2035-1257-2-ND - Tape & Reel (TR) 2035-1257-1-ND - Cut Tape (CT) 2035-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-361EJTS |
Description | FIXED IND 360NH 300MA 1.45 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.45Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.45Ohm | |
Q @ Freq | 48 @ 250MHz | |
Frequency - Self Resonant | 580MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16954 | $339.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26600 | $2.66 |
| 100 | $0.21870 | $21.87 |
| 1,000 | $0.17981 | $179.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.17700 | $1.77 |
| 25 | $0.16040 | $4.01 |
| 50 | $0.14860 | $7.43 |
| 100 | $0.13780 | $13.78 |
| 250 | $0.12464 | $31.16 |
| 500 | $0.11550 | $57.75 |
| 1,000 | $0.10701 | $107.01 |

