0603HP-360EJTS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.13000
Datasheet
36 nH Unshielded Drum Core, Wirewound Inductor 720 mA 225mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603HP-360EJTS

DigiKey Part Number
0603HP-360EJTS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603HP-360EJTS
Description
FIXED IND 36NH 720MA 225 MOHM
Customer Reference
Detailed Description
36 nH Unshielded Drum Core, Wirewound Inductor 720 mA 225mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
225mOhm
Q @ Freq
44 @ 250MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.055" L x 0.045" W (1.40mm x 1.15mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes