
0402HS-400EKTS | |
|---|---|
DigiKey Part Number | 2035-0402HS-400EKTSTR-ND - Tape & Reel (TR) 2035-0402HS-400EKTSCT-ND - Cut Tape (CT) 2035-0402HS-400EKTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-400EKTS |
Description | FIXED IND 40NH 320MA 500 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 500mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 2.24GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07696 | $307.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17000 | $1.70 |
| 100 | $0.13960 | $13.96 |
| 1,000 | $0.11481 | $114.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.14760 | $7.38 |
| 100 | $0.13680 | $13.68 |
| 250 | $0.12368 | $30.92 |
| 500 | $0.11458 | $57.29 |
| 1,000 | $0.10614 | $106.14 |

