
0402HPH-560EKTS | |
|---|---|
DigiKey Part Number | 2035-0402HPH-560EKTSTR-ND - Tape & Reel (TR) 2035-0402HPH-560EKTSCT-ND - Cut Tape (CT) 2035-0402HPH-560EKTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HPH-560EKTS |
Description | FIXED IND 56NH 330MA 900 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 330 mA 900mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.07GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17000 | $1.70 |
| 100 | $0.13960 | $13.96 |
| 1,000 | $0.11481 | $114.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10207 | $408.28 |
| 8,000 | $0.09625 | $770.00 |
| 12,000 | $0.09300 | $1,116.00 |
| 20,000 | $0.08907 | $1,781.40 |
| 28,000 | $0.08657 | $2,423.96 |
| 40,000 | $0.08400 | $3,360.00 |
| 100,000 | $0.08125 | $8,125.00 |

