6.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HM-6N2EBTS

DigiKey Part Number
2035-1467-2-ND - Tape & Reel (TR)
2035-1467-1-ND - Cut Tape (CT)
2035-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HM-6N2EBTS
Description
FIXED IND 6.2NH 700MA 90 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,546
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.12800$1.28
100$0.10530$10.53
1,000$0.08657$86.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07696$307.84
8,000$0.07257$580.56
12,000$0.07012$841.44
20,000$0.06715$1,343.00
28,000$0.06527$1,827.56
40,000$0.06333$2,533.20
100,000$0.05938$5,938.00
Manufacturers Standard Package