
UFT800C | |
|---|---|
DigiKey Part Number | 2721-UFT800C-ND |
Manufacturer | |
Manufacturer Product Number | UFT800C |
Description | DIODE STANDARD 150V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.48672 | $621.68 |
| 500 | $1.27592 | $637.96 |
| 1,000 | $0.68383 | $683.83 |
| 2,000 | $0.61716 | $1,234.32 |

