N-Channel 40 V 48A (Tc) 31W (Tc) Surface Mount 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI048N04PT-AQ

DigiKey Part Number
4878-DI048N04PT-AQTR-ND - Tape & Reel (TR)
4878-DI048N04PT-AQCT-ND - Cut Tape (CT)
4878-DI048N04PT-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI048N04PT-AQ
Description
MOSFET, POWERQFN 3X3, 40V, 48A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 48A (Tc) 31W (Tc) Surface Mount 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DI048N04PT-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2268 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,129
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55800$5.58
100$0.36260$36.26
500$0.27820$139.10
1,000$0.25100$251.00
2,000$0.22811$456.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20331$1,016.55
10,000$0.18799$1,879.90
15,000$0.18018$2,702.70
25,000$0.17238$4,309.50
Manufacturers Standard Package