Image for DOH5210C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOH5210C

DigiKey Part Number
DOH5210C-ND
Manufacturer
Manufacturer Product Number
DOH5210C
Description
IC MODULE CORTEX-A8 1GHZ 1GB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DIDO Embedded Module ARM® Cortex®-A8, DM8148 TMS320C674x (DSP) 1GHz 1GB (NAND), 32MB (NOR)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dave Embedded Systems
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU, DSP Core
Core Processor
ARM® Cortex®-A8, DM8148
Co-Processor
TMS320C674x (DSP)
Speed
1GHz
Flash Size
1GB (NAND), 32MB (NOR)
Connector Type
2 x 140 Pins 0.6mm Pitch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$500.84000$500.84
Manufacturers Standard Package