AM387x, DM814x DIDO DaVinci™, Sitara™ ARM® Cortex®-A8 DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELK-H-S

DigiKey Part Number
DELK-H-S-ND
Manufacturer
Manufacturer Product Number
DELK-H-S
Description
DIDO AM387X/DM814X EVAL BRD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AM387x, DM814x DIDO DaVinci™, Sitara™ ARM® Cortex®-A8 DSP Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
DSP
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
AM387x, DM814x
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,198.80000$1,198.80
Manufacturers Standard Package