10 AWG Test Lead Wire 105/30 White 20kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2636/10A

DigiKey Part Number
W2610W-100-ND
Manufacturer
Manufacturer Product Number
2636/10A
Description
TEST LEAD 10AWG 20KV WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Test Lead Wire 105/30 White 20kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
20kV
Operating Temperature
-90°C ~ 200°C
Jacket Color
Ratings
UL Style 3239
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$316.54000$316.54
2$301.04000$602.08
3$292.26333$876.79
5$281.50800$1,407.54
7$274.60286$1,922.22
10$267.42900$2,674.29
25$249.67680$6,241.92
Manufacturers Standard Package