Silicone Rubber Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,500 In Stock | 500 : $0.18784 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
52,000 In Stock | 500 : $0.21448 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
15,000 In Stock | 500 : $0.28184 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
10,500 In Stock | 500 : $0.28184 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
5,500 In Stock | 500 : $0.62492 Spool | - | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
79,500 In Stock | 500 : $0.68424 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
1,000 In Stock | 1,000 : $1.64005 Spool | - | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Silicone Rubber | 0.117" (2.97mm) | 0.040" (1.02mm) | 1000.0' (304.8m) | 10kV | -40°C ~ 150°C | White | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
1,000 In Stock | 1,000 : $1.83841 Spool | - | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Silicone Rubber | 0.147" (3.73mm) | 0.050" (1.27mm) | 1000.0' (304.8m) | 20kV | -40°C ~ 150°C | White | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
600 In Stock 2 Factory | 100 : $7.82300 Spool | - | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Silicone Rubber | 0.154" (3.91mm) | 0.040" (1.02mm) | 100.0' (30.5m) | 10kV | -40°C ~ 150°C | White | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
400 In Stock | 100 : $7.83810 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Silicone Rubber | 0.224" (5.69mm) | 0.097" (2.46mm) | 100.0' (30.5m) | 40kV | -40°C ~ 150°C | Red | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
300 In Stock | 100 : $9.82420 Spool | - | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Silicone Rubber | 0.254" (6.45mm) | 0.097" (2.46mm) | 100.0' (30.5m) | 40kV | -40°C ~ 150°C | White | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
80 In Stock | 1 : $96.50000 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
77 In Stock | 1 : $96.50000 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
33 In Stock | 1 : $110.19000 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
28 In Stock | 1 : $132.07000 Spool | - | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.071" (1.80mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
28 In Stock | 1 : $132.07000 Spool | - | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.071" (1.80mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
140 In Stock | 1 : $134.11000 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.081" (2.06mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
38 In Stock | 1 : $144.80000 Spool | - | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
101 In Stock | 1 : $157.78000 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.081" (2.06mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
86 In Stock | 1 : $157.78000 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.081" (2.06mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
59 In Stock | 1 : $184.20000 Spool | - | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.079" (2.01mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
42 In Stock | 1 : $184.20000 Spool | - | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.079" (2.01mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
168 In Stock | 1 : $263.95000 Spool | - | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
46 In Stock | 1 : $267.87000 Spool | - | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Silicone Rubber | 0.070" (1.78mm) | 0.020" (0.51mm) | 100.0' (30.5m) | 5000V | -40°C ~ 200°C | White | ISO 10993 | Biological Compatibility | - | - | ||
26 In Stock | 1 : $288.79000 Spool | - | - | Spool | Active | Hook-Up | 18 AWG | 7/0.0157" | Copper, Tinned | Silicone Rubber | 0.107" (2.72mm) | 0.030" (0.76mm) | 500.0' (152.4m) | 600V | -30°C ~ 150°C | Black | UL Style 3135 | High Temperature, Oil Resistant | - | - |