
2616/18-BK-1000 | |
|---|---|
DigiKey Part Number | 2616/18-BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2616/18-BK-1000 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 41/34 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.06000 | $298.06 |
| 2 | $283.47000 | $566.94 |
| 3 | $275.21333 | $825.64 |
| 5 | $265.09600 | $1,325.48 |
| 7 | $258.59571 | $1,810.17 |
| 10 | $251.84700 | $2,518.47 |
| 25 | $235.14480 | $5,878.62 |

