




HSS-B20-NP-10 | |
|---|---|
DigiKey Part Number | 102-4180-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-10 |
Description | HEATSINK TO-220 2.9W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.24°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.92°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.50840 | $12.71 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.47220 | $47.22 |
| 250 | $0.44984 | $112.46 |
| 500 | $0.43358 | $216.79 |
| 1,000 | $0.41790 | $417.90 |
| 5,000 | $0.38361 | $1,918.05 |


