LBA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

478LBA035M2CC

DigiKey Part Number
1572-1159-ND
Manufacturer
Manufacturer Product Number
478LBA035M2CC
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141.09mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
141.09mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Ripple Current @ High Frequency
2.9375 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
In-Stock: 159
Factory Stock: 2,380
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.42000$4.42
10$3.02000$30.20
70$2.34629$164.24
140$2.17893$305.05
560$1.92450$1,077.72
1,050$1.83682$1,928.66
2,520$1.73693$4,377.06
5,040$1.72456$8,691.78
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.