M40R225M5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 567
Unit Price: $3.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.40523
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M40R225M5

DigiKey Part Number
M40R225M5-ND
Manufacturer
Manufacturer Product Number
M40R225M5
Description
CAP CER 2.2UF 50V X7R RADIAL
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M40R225M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.200" W (10.16mm x 5.08mm)
Height - Seated (Max)
0.520" (13.21mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes