
AVES106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-4434-2-ND - Tape & Reel (TR) 338-4434-1-ND - Cut Tape (CT) 338-4434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 36.5Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.34740 | $17.37 |
| 100 | $0.31070 | $31.07 |
| 500 | $0.24746 | $123.73 |
| 1,000 | $0.23288 | $232.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25442 | $508.84 |
| 4,000 | $0.23801 | $952.04 |
| 6,000 | $0.23314 | $1,398.84 |
| 10,000 | $0.22409 | $2,240.90 |
| 14,000 | $0.21878 | $3,062.92 |
| 20,000 | $0.21829 | $4,365.80 |

