AFC337M16G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.68150
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $0.87962
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 8,547
Unit Price: $1.85000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $1.71000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,497
Unit Price: $1.94000
Datasheet

Upgrade


Rubycon
In Stock: 778
Unit Price: $1.01000
Datasheet

Upgrade


Rubycon
In Stock: 1,404
Unit Price: $0.89000
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: $1.46000
Datasheet

Upgrade


Rubycon
In Stock: 11,597
Unit Price: $0.89000
Datasheet

Upgrade


Rubycon
In Stock: 124,358
Unit Price: $0.85000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,949
Unit Price: $0.96000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,691
Unit Price: $1.63000
Datasheet

Upgrade


KEMET
In Stock: 12,663
Unit Price: $1.02000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,848
Unit Price: $1.31000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC337M16G24T-F

DigiKey Part Number
AFC337M16G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFC337M16G24T-F
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
800mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.75186$375.93
Manufacturers Standard Package