AEB476M2DR44T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 500
Unit Price: $2.73000
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEB476M2DR44T-F

DigiKey Part Number
AEB476M2DR44T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEB476M2DR44T-F
Description
CAP ALUM 47UF 20% 200V SMD
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes