Parametric Equivalent
Parametric Equivalent

MMBZ5248A-HF | |
|---|---|
DigiKey Part Number | 641-MMBZ5248A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5248A-HF |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05116 | $153.48 |
| 6,000 | $0.04587 | $275.22 |
| 9,000 | $0.04318 | $388.62 |
| 15,000 | $0.04014 | $602.10 |
| 21,000 | $0.03834 | $805.14 |
| 30,000 | $0.03660 | $1,098.00 |
| 75,000 | $0.03276 | $2,457.00 |
| 150,000 | $0.03038 | $4,557.00 |
| 300,000 | $0.02875 | $8,625.00 |



