


CMS23N06H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS23N06H8-HFTR-ND - Tape & Reel (TR) 641-CMS23N06H8-HFCT-ND - Cut Tape (CT) 641-CMS23N06H8-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS23N06H8-HF |
Description | MOSFET N-CH 60V 23A/125A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Ta), 125A (Tc) 86W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3467 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $1.87900 | $18.79 |
| 100 | $1.29570 | $129.57 |
| 500 | $1.04648 | $523.24 |
| 1,000 | $0.96640 | $966.40 |
| 2,000 | $0.89907 | $1,798.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87500 | $4,375.00 |

