Zener Diode 4.7 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRT55C4V7-G

DigiKey Part Number
641-1919-2-ND - Tape & Reel (TR)
641-1919-1-ND - Cut Tape (CT)
641-1919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACZRT55C4V7-G
Description
DIODE ZENER 4.7V 350MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,659
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20300$2.03
100$0.12680$12.68
500$0.09384$46.92
1,000$0.08317$83.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06958$208.74
6,000$0.06272$376.32
9,000$0.05922$532.98
15,000$0.05528$829.20
21,000$0.05295$1,111.95
30,000$0.05068$1,520.40
75,000$0.04571$3,428.25
150,000$0.04263$6,394.50
Manufacturers Standard Package