
MSS7341-123MLD | |
|---|---|
DigiKey Part Number | 2457-MSS7341-123MLD-ND |
Manufacturer | |
Manufacturer Product Number | MSS7341-123MLD |
Description | POWER INDUCTOR, SHIELDED, 20/30% |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core Inductor 2.45 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MSS7341-123MLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 300 | $1.69500 | $508.50 |

