Coilcraft Fixed Inductors

Results: 2,261
Series
016008C0201DS0302CS0402CS0402DC0402DF0603AF0603CS0603DC0603LS0805CS0805LS
Packaging
StripTape & Reel (TR)
Type
-Drum CoreDrum Core, WirewoundMoldedWirewound
Material - Core
-AirCeramicCeramic, FerriteFerriteMetal Composite
Inductance
450 pH0.5 nH500 pH0.6 nH670 pH0.8 nH0.9 nH1 nH1.1 nH1.2 nH1.3 nH1.4 nH
Tolerance
±2%±5%±10%±20%±30%-
Current Rating (Amps)
30 mA47 mA50 mA65 mA70 mA75 mA80 mA85 mA90 mA98 mA100 mA110 mA
Current - Saturation (Isat)
50mA52mA57mA60mA65mA70mA72mA75mA78mA79mA80mA83mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.18mOhm0.5mOhm Max0.55mOhm Max570µOhm Max0.62mOhm Max0.7mOhm Max0.72mOhm Max0.74mOhm Max0.75mOhm Max0.8mOhm Max0.83mOhm Max0.85mOhm Max
Q @ Freq
10 @ 25MHz11 @ 7.9MHz12 @ 2.5MHz12 @ 7.9MHz13 @ 250MHz13 @ 7.9MHz13 @ 790kHz14 @ 25MHz14 @ 790kHz15 @ 2.5MHz15 @ 25MHz15 @ 7.9MHz
Frequency - Self Resonant
310kHz380kHz400kHz450kHz510kHz540kHz560kHz610kHz650kHz680kHz690kHz700kHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 140°C-40°C ~ 165°C-40°C ~ 85°C
Inductance Frequency - Test
100 kHz300 kHz500 kHz790 kHz1 MHz2.5 MHz7.9 MHz25 MHz50 MHz100 MHz150 MHz200 MHz250 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD3-SMD, Gull Wing0201 (0603 Metric)0302 (0805 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)1008 (2520 Metric)1212 (3030 Metric)1616 (4040 Metric)2424 (6060 Metric)NonstandardRadial, Vertical Cylinder
Supplier Device Package
3-SMD0201030204020603080510051008121216161812201020122013
Size / Dimension
0.019" L x 0.011" W (0.47mm x 0.28mm)0.034" L x 0.021" W (0.86mm x 0.53mm)0.044" L x 0.026" W (1.11mm x 0.66mm)0.047" L x 0.025" W (1.19mm x 0.64mm)0.067" L x 0.039" W (1.70mm x 0.99mm)0.071" L x 0.042" W (1.80mm x 1.07mm)0.071" L x 0.044" W (1.80mm x 1.12mm)0.071" L x 0.050" W (1.80mm x 1.27mm)0.079" L x 0.075" W (2.00mm x 1.90mm)0.090" L x 0.068" W (2.29mm x 1.73mm)0.090" L x 0.075" W (2.29mm x 1.91mm)0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.014" (0.35mm)0.018" (0.45mm)0.024" (0.60mm)0.026" (0.65mm)0.026" (0.66mm)0.035" (0.89mm)0.036" (0.91mm)0.038" (0.97mm)0.039" (1.00mm)0.040" (1.02mm)0.044" (1.11mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2,261Results
Applied FiltersRemove All

Showing
of 2,261
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PFL1609-102MEW
PFL1609-472MEW
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
16,313
Marketplace
1 : $0.70000
Strip
Strip
ActiveMoldedMetal Composite4.7 µH±20%380 mA240mAShielded700mOhm Max-60MHzAEC-Q200-40°C ~ 140°C7.9 MHz-Surface MountNonstandard-0.071" L x 0.042" W (1.80mm x 1.07mm)0.038" (0.97mm)
PFL1609-102MEW
PFL1609-561MEW
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
12,789
Marketplace
1 : $0.70000
Strip
Strip
ActiveMoldedMetal Composite560 nH±20%1.1 A710mAShielded130mOhm Max-600MHzAEC-Q200-40°C ~ 140°C7.9 MHz-Surface MountNonstandard-0.071" L x 0.042" W (1.80mm x 1.07mm)0.038" (0.97mm)
PFL1609-102MEW
PFL1609-471MEW
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
8,362
Marketplace
1 : $0.70000
Strip
Strip
ActiveMoldedMetal Composite470 nH±20%1 A760mAShielded100mOhm Max-650MHzAEC-Q200-40°C ~ 140°C7.9 MHz-Surface MountNonstandard-0.071" L x 0.042" W (1.80mm x 1.07mm)0.038" (0.97mm)
PFL1609-102MEW
PFL1609-102MEW
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
6,821
Marketplace
1 : $0.70000
Strip
Strip
ActiveMoldedMetal Composite1 µH±20%650 mA480mAShielded230mOhm Max-445MHzAEC-Q200-40°C ~ 140°C7.9 MHz-Surface MountNonstandard-0.071" L x 0.042" W (1.80mm x 1.07mm)0.038" (0.97mm)
PFL1609-102MEW
PFL1609-682MEW
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
1,961
Marketplace
1 : $0.70000
Strip
Strip
ActiveMoldedMetal Composite6.8 µH±20%330 mA170mAShielded1.2Ohm Max-40MHzAEC-Q200-40°C ~ 140°C7.9 MHz-Surface MountNonstandard-0.071" L x 0.042" W (1.80mm x 1.07mm)0.038" (0.97mm)
PFL1609-102MEW
PFL1609-222MEW
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
1,696
Marketplace
1 : $0.70000
Strip
Strip
ActiveMoldedMetal Composite2.2 µH±20%480 mA300mAShielded470mOhm Max-130MHzAEC-Q200-40°C ~ 140°C7.9 MHz-Surface MountNonstandard-0.071" L x 0.042" W (1.80mm x 1.07mm)0.038" (0.97mm)
ME3220-223KLC
ME3220-102MLC
FIXED IND 1UH 2.6A 58MOHM SM
Coilcraft
56,126
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite1 µH±20%2.6 A3.2AUnshielded58mOhm Max-170.7MHz--40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-223KLC
FIXED IND 22UH 640MA 787MOHM SM
Coilcraft
41,675
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±10%640 mA710mAUnshielded787mOhm Max-29.4MHz--40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-222MLC
FIXED IND 2.2UH 2A 104MOHM SM
Coilcraft
24,311
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite2.2 µH±20%2 A2.2AUnshielded104mOhm Max-92.6MHz--40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-332MLC
FIXED IND 3.3UH 1.6A 138MOHM SM
Coilcraft
15,144
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite3.3 µH±20%1.6 A1.7AUnshielded138mOhm Max-75.6MHz--40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-682MLC
FIXED IND 6.8UH 1.1A 270MOHM SM
Coilcraft
14,755
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite6.8 µH±20%1.1 A1.2AUnshielded270mOhm Max-46.2MHz--40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-562MLC
FIXED IND 5.6UH 1.3A 200MOHM SM
Coilcraft
8,654
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite5.6 µH±20%1.3 A1.4AUnshielded200mOhm Max-52.5MHzAEC-Q200-40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-472MLC
FIXED IND 4.7UH 1.3A 190MOHM SM
Coilcraft
7,968
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite4.7 µH±20%1.3 A1.5AUnshielded190mOhm Max-58.2MHzAEC-Q200-40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-823KLC
FIXED IND 82UH 340MA 3OHM SM
Coilcraft
2,531
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite82 µH±10%340 mA360mAUnshielded3Ohm Max-13.7MHzAEC-Q200-40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-273KLC
FIXED IND 27UH 540MA 1.19OHM SM
Coilcraft
2,501
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite27 µH±10%540 mA670mAUnshielded1.19Ohm Max-26.1MHzAEC-Q200-40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
ME3220-223KLC
ME3220-153KLC
FIXED IND 15UH 830MA 520MOHM SM
Coilcraft
2,385
Marketplace
1 : $0.88000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite15 µH±10%830 mA900mAUnshielded520mOhm Max-32.5MHzAEC-Q200-40°C ~ 85°C100 kHz-Surface MountNonstandard-0.126" L x 0.110" W (3.20mm x 2.80mm)0.094" (2.40mm)
0603DC-10NXGRW
0603DC-R22XJRW
FIXED IND 220NH 390MA 1.69OHM SM
Coilcraft
44,533
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic220 nH±5%390 mA-Unshielded1.69Ohm Max-900MHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-R47XJRW
FIXED IND 470NH 220MA 5.4OHM SMD
Coilcraft
11,448
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic470 nH±5%220 mA-Unshielded5.4Ohm Max-600MHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-47NXJRW
FIXED IND 47NH 1.2A 200MOHM SMD
Coilcraft
9,853
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic47 nH±5%1.2 A-Unshielded200mOhm Max73 @ 900MHz2GHzAEC-Q200-40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-12NXJRW
FIXED IND 12NH 2.17A 65MOHM SMD
Coilcraft
8,045
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic12 nH±5%2.17 A-Unshielded65mOhm Max94 @ 900MHz3.9GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-43NXJRW
FIXED IND 43NH 1.3A 176MOHM SMD
Coilcraft
7,703
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic43 nH±5%1.3 A-Unshielded176mOhm Max82 @ 900MHz2.1GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-30NXJRW
FIXED IND 30NH 1.73A 103MOHM SMD
Coilcraft
5,397
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic30 nH±5%1.73 A-Unshielded103mOhm Max77 @ 900MHz3GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-11NXJRW
FIXED IND 11NH 2.17A 65MOHM SMD
Coilcraft
5,326
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic11 nH±5%2.17 A-Unshielded65mOhm Max94 @ 900MHz4.25GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-16NXJRW
FIXED IND 16NH 2.04A 74MOHM SMD
Coilcraft
5,130
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic16 nH±5%2.04 A-Unshielded74mOhm Max82 @ 900MHz3.4GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
0603DC-10NXGRW
0603DC-33NXJRW
FIXED IND 33NH 1.55A 124MOHM SMD
Coilcraft
5,058
Marketplace
1 : $0.89000
Strip
Strip
ActiveDrum Core, WirewoundCeramic33 nH±5%1.55 A-Unshielded124mOhm Max74 @ 900MHz2.25GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.067" L x 0.039" W (1.70mm x 0.99mm)0.035" (0.89mm)
Showing
of 2,261

Coilcraft Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.