2.45 A Fixed Inductors

Results: 82
Stocking Options
Environmental Options
Media
Exclude
82Results
Applied FiltersRemove All

Showing
of 82
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6,8uH 10% B78108E Series
B78108E1682K009
FIXED IND 6.8UH 2.45A 105MOHM TH
EPCOS - TDK Electronics
5,257
In Stock
2,500 : $0.13063
Tape & Box (TB)
1 : $0.29000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±10%
2.45 A
2.3A
Unshielded
105mOhm Max
40 @ 7.96MHz
25MHz
-
-55°C ~ 125°C
1 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
TYS6045 SERIES
TYS6045100M-10
FIXED IND 10UH 2.45A 48 MOHM SMD
Laird-Signal Integrity Products
9,245
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.21101
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
2.45 A
3.2A
Shielded
48mOhm
-
15MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.185" (4.70mm)
ASPI-6045S
ASPI-6045S-100M-T
FIXED IND 10UH 2.45A 48 MOHM SMD
Abracon LLC
6,171
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.19767
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.45 A
3.2A
Shielded
48mOhm
-
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
74404064zzz
74404064150
FIXED IND 15UH 2.05A 68 MOHM SMD
Würth Elektronik
1,500
In Stock
1 : $1.08000
Cut Tape (CT)
1,500 : $0.66600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.45 A
3A
Shielded
68mOhm
-
17MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6045
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
B78148E1682K000
B78148E1682K000
FIXED IND 6.8UH 2.45A 105MOHM TH
EPCOS - TDK Electronics
9,791
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.13313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±10%
2.45 A
2.3A
Unshielded
105mOhm Max
40 @ 7.96MHz
25MHz
-
-55°C ~ 125°C
1 MHz
-
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78108E1682K000
B78108E1682K000
FIXED IND 6.8UH 2.45A 105MOHM TH
EPCOS - TDK Electronics
4,876
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.12318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±10%
2.45 A
2.3A
Unshielded
105mOhm Max
40 @ 7.96MHz
25MHz
-
-55°C ~ 125°C
1 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
7,255
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.18087
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
2.45 A
3.2A
Shielded
62mOhm Max
-
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
LQSA_78404054xxx
78404054100
WE-LQSA SMT SEMI-SHIELDED POWER
Würth Elektronik
1,445
In Stock
1 : $1.27000
Cut Tape (CT)
1,500 : $0.90900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
2.45 A
2.5A
Shielded
82mOhm Max
-
26MHz
AEC-Q200
-50°C ~ 150°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
WE-PD2SR SERIES
744787120
FIXED IND 12UH 2.45A 52 MOHM SMD
Würth Elektronik
1,000
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.22940
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
2.45 A
2.4A
Shielded
52mOhm Max
-
20MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.177" (4.50mm)
B82144F2103K
B82144F2103K000
FIXED IND 10UH 2.45A 0.12OHM TH
EPCOS - TDK Electronics
1,865
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.23517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
2.45 A
2.85A
Unshielded
120mOhm Max
40 @ 252kHz
22MHz
-
-55°C ~ 125°C
1 MHz
-
Through Hole
Axial
-
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
-
SDE0805A Series
SDE0805A-180M
FIXED IND 18UH 2.45A 100MOHM SMD
Bourns Inc.
2,560
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.29322
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
2.45 A
2A
Unshielded
100mOhm Max
-
17.6MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
WE-PD2SA
784787120
WE-PD2SA SMT SHIELDED POWER INDU
Würth Elektronik
1,000
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $1.57800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
12 µH
±25%
2.45 A
2.4A
Shielded
52mOhm Max
-
20MHz
AEC-Q200
-50°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.197" (5.00mm)
WE-PD_Metal_Base
7447707680
WE-PD PERFORMANCE SMT SHIELDED P
Würth Elektronik
451
In Stock
1 : $2.32000
Cut Tape (CT)
500 : $1.42560
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Manganese Zinc Ferrite (MnZn)
68 µH
±20%
2.45 A
4.2A
Shielded
90mOhm Max
-
5.5MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
SD20-4R7-R
SD20-2R2-R
FIXED IND 2.2UH 2.45A 42.9 MOHM
Eaton - Electronics Division
2,400
In Stock
1 : $2.63000
Cut Tape (CT)
2,900 : $1.20418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.45 A
1.87A
Shielded
42.9mOhm
-
-
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
ASPIAIG-S4035 Series
ASPIAIG-S4035-4R7M-T
FIXED IND 4.7UH 2.45A 82MOHM SMD
Abracon LLC
0
In Stock
2,000
Marketplace
Check Lead Time
1 : $0.41000
Cut Tape (CT)
2,000 : $0.18605
Tape & Reel (TR)
2,000 : $0.39000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
2.45 A
3.2A
Shielded
82mOhm Max
-
31MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.146" (3.70mm)
0603DC-10NXGRW
0603DC-7N5XJRW
FIXED IND 7.5NH 2.45A 53MOHM SMD
Coilcraft
4,886
Marketplace
1 : $0.96000
Strip
-
Strip
Active
Drum Core, Wirewound
Ceramic
7.5 nH
±5%
2.45 A
-
Unshielded
53mOhm Max
88 @ 900MHz
5.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-8N2XJRW
FIXED IND 8.2NH 2.45A 53MOHM SMD
Coilcraft
4,032
Marketplace
1 : $0.96000
Strip
-
Strip
Active
Drum Core, Wirewound
Ceramic
8.2 nH
±5%
2.45 A
-
Unshielded
53mOhm Max
93 @ 900MHz
6.25GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
MPL-AY4020-5R6
MPL-AY4020-5R6
FIXED IND 5.6UH 2.45A 97MOHM SMD
Monolithic Power Systems Inc.
668
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.53695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
2.45 A
2.6A
Unshielded
97mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.161" W (4.45mm x 4.10mm)
0.079" (2.00mm)
0603DC-10NXGRW
0603DC-8N2XGRW
FIXED IND 8.2NH 2.45A 53MOHM SMD
Coilcraft
4,958
Marketplace
1 : $1.22000
Strip
-
Strip
Active
Drum Core, Wirewound
Ceramic
8.2 nH
±2%
2.45 A
-
Unshielded
53mOhm Max
93 @ 900MHz
6.25GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-7N5XGRW
FIXED IND 7.5NH 2.45A 53MOHM SMD
Coilcraft
4,795
Marketplace
1 : $1.22000
Strip
-
Strip
Active
Drum Core, Wirewound
Ceramic
7.5 nH
±2%
2.45 A
-
Unshielded
53mOhm Max
88 @ 900MHz
5.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
MSS7341-502NLD
MSS7341-123MLD
POWER INDUCTOR, SHIELDED, 20/30%
Coilcraft
3,349
Marketplace
1 : $2.32000
Strip
-
Strip
Active
Drum Core
Ferrite
12 µH
±20%
2.45 A
1.48A
Shielded
50mOhm Max
-
27MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.161" (4.10mm)
DO1608C-154MLC
DO1608C-272MLC
FIXED IND 2.7UH 2.45A 80MOHM SM
Coilcraft
522
Marketplace
1 : $1.34000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.7 µH
±20%
2.45 A
2.1A
Unshielded
80mOhm Max
-
75MHz
AEC-Q200
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.175" W (6.60mm x 4.45mm)
0.115" (2.92mm)
RLB0913
RLB0913-330K
FIXED IND 33UH 2.45A 90 MOHM TH
Bourns Inc.
60
In Stock
1 : $0.55000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
2.45 A
1.6A
Unshielded
90mOhm
30 @ 2.52MHz
7.8MHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.335" Dia (8.50mm)
0.492" (12.50mm)
SRR6028 Series
SRR6028-3R9Y
FIXED IND 3.9UH 2.45A 32MOHM SMD
Bourns Inc.
131
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36574
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
2.45 A
2.3A
Shielded
32mOhm Max
9 @ 7.96MHz
40MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.118" (3.00mm)
SDR1006 Series
SDR1006-120ML
FIXED IND 12UH 2.45A 70 MOHM SMD
Bourns Inc.
1,216
In Stock
1 : $0.66000
Cut Tape (CT)
800 : $0.37615
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
2.45 A
4.5A
Unshielded
70mOhm Max
30 @ 2.52MHz
20MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.386" L x 0.386" W (9.80mm x 9.80mm)
0.228" (5.80mm)
Showing
of 82

2.45 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.