
E32D350LPN183MA54N | |
---|---|
DigiKey Part Number | E32D350LPN183MA54N-ND |
Manufacturer | |
Manufacturer Product Number | E32D350LPN183MA54N |
Description | CAP ALUM 18000UF 20% 35V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.3296 A @ 50 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |