18000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,229 In Stock | 1 : $7.83000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | 480mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.7 A @ 120 Hz | 6.5 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,877 In Stock | 1 : $9.04000 Bulk | Bulk | Active | 18000 µF | ±20% | 50 V | 28mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.94 A @ 120 Hz | 7.98 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
47 In Stock | 1 : $126.46000 Bulk | Bulk | Active | 18000 µF | ±20% | 400 V | 13mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.8 A @ 100 Hz | 37 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
992 In Stock | 1 : $3.01000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.52 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,176 In Stock | 1 : $5.06000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.3 A @ 120 Hz | 6.095 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
502 In Stock | 1 : $5.96000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.37 A @ 120 Hz | 5.0255 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
232 In Stock | 1 : $8.55000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | 480mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.7 A @ 120 Hz | 6.5 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,233 In Stock | 1 : $8.80000 Bulk | Bulk | Active | 18000 µF | ±20% | 63 V | 23mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.4 A @ 120 Hz | 10.8 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
29 In Stock | 1 : $58.87000 Bulk | Bulk | Active | 18000 µF | ±20% | 200 V | 24mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.8 A @ 100 Hz | 23 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
1,383 In Stock | 1 : $1.99000 Bulk | Bulk | Active | 18000 µF | ±20% | 6.3 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.424 A @ 120 Hz | 4.28 A @ 100 kHz | 12 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
2,918 In Stock | 1 : $3.39000 Bulk | Bulk | Active | 18000 µF | ±20% | 25 V | 33mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.68 A @ 120 Hz | 5.85 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,231 In Stock | 1 : $3.89000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.71 A @ 120 Hz | 6.5665 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : $4.24000 Bulk | Bulk | Active | 18000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.68 A @ 120 Hz | 5.382 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
240 In Stock | 1 : $4.37000 Bulk | Bulk | Active | 18000 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.98 A @ 120 Hz | 3.427 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,960 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 18000 µF | ±20% | 25 V | 37mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 5.36 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,661 In Stock | 1 : $6.16000 Bulk | Bulk | Active | 18000 µF | ±20% | 50 V | 26mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.14 A @ 120 Hz | 8.93 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
107 In Stock | 1 : $7.49000 Bulk | Bulk | Active | 18000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.1 A @ 120 Hz | 3.565 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
972 In Stock | 1 : $8.35000 Bulk | Bulk | Active | 18000 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.14 A @ 120 Hz | 8.211 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,101 In Stock | 1 : $11.53000 Bulk | Bulk | Active | 18000 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
352 In Stock | 1 : $12.60000 Bulk | Bulk | Active | 18000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | - | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
175 In Stock | 1 : $18.76000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | 27mOhm @ 120Hz | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 6.09 A @ 120 Hz | 6.34 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
199 In Stock | 1 : $2.00000 Bulk | Bulk | Active | 18000 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.996 A @ 120 Hz | 4.28 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
353 In Stock | 1 : $3.35000 Bulk | Bulk | Active | 18000 µF | ±20% | 6.3 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.638 A @ 120 Hz | 4.28 A @ 100 kHz | 12 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
192 In Stock | 1 : $4.45000 Bulk | Bulk | Active | 18000 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.45 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
234 In Stock | 1 : $4.47000 Bulk | Bulk | Active | 18000 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.54 A @ 120 Hz | 4.071 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In |