
MP820-2.00K-1% | |
|---|---|
DigiKey Part Number | MP820-2.00KF-ND |
Manufacturer | |
Manufacturer Product Number | MP820-2.00K-1% |
Description | RES 2K OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP820-2.00K-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 10 | $6.31200 | $63.12 |
| 25 | $5.93880 | $148.47 |
| 50 | $5.72300 | $286.15 |
| 100 | $5.55110 | $555.11 |
| 250 | $5.37624 | $1,344.06 |
| 500 | $5.27484 | $2,637.42 |
| 1,000 | $5.19402 | $5,194.02 |

