Caddock Electronics Inc. Through Hole Resistors

Results: 361
Stocking Options
Environmental Options
Media
Exclude
361Results
Applied FiltersRemove All

Showing
of 361
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
4,090
In Stock
1 : $4.45000
Tube
-
Tube
Active
50 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 200 OHM 1% 15W TO126
Caddock Electronics Inc.
2,726
In Stock
1 : $4.45000
Tube
-
Tube
Active
200 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 500 OHM 1% 15W TO126
Caddock Electronics Inc.
2,331
In Stock
1 : $4.45000
Tube
-
Tube
Active
500 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 100 OHM 1% 15W TO126
Caddock Electronics Inc.
4,212
In Stock
1 : $4.52000
Tube
-
Tube
Active
100 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
876
In Stock
1 : $4.90000
Tube
-
Tube
Active
5 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
726
In Stock
1 : $4.90000
Tube
-
Tube
Active
1 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
10,815
In Stock
1 : $5.14000
Tube
-
Tube
Active
100 mOhms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
873
In Stock
1 : $5.14000
Tube
-
Tube
Active
500 mOhms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
9,394
In Stock
1 : $5.40000
Tube
-
Tube
Active
5 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
6,920
In Stock
1 : $5.40000
Tube
-
Tube
Active
25 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
5,016
In Stock
1 : $5.40000
Tube
-
Tube
Active
75 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 100 OHM 1% 30W TO220
Caddock Electronics Inc.
4,103
In Stock
1 : $5.40000
Tube
-
Tube
Active
100 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
3,323
In Stock
1 : $5.40000
Tube
-
Tube
Active
50 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 500 OHM 1% 30W TO220
Caddock Electronics Inc.
2,374
In Stock
1 : $5.40000
Tube
-
Tube
Active
500 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,740
In Stock
1 : $5.40000
Tube
-
Tube
Active
10 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,432
In Stock
1 : $5.40000
Tube
-
Tube
Active
20 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,173
In Stock
1 : $5.40000
Tube
-
Tube
Active
20 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,017
In Stock
1 : $5.40000
Tube
-
Tube
Active
1 kOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
832
In Stock
1 : $5.40000
Tube
-
Tube
Active
10 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
770
In Stock
1 : $5.40000
Tube
-
Tube
Active
2 kOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 200 OHM 1% 30W TO220
Caddock Electronics Inc.
634
In Stock
1 : $5.40000
Tube
-
Tube
Active
200 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
238
In Stock
1 : $5.40000
Tube
-
Tube
Active
30 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,399
In Stock
1 : $5.94000
Tube
-
Tube
Active
5 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,324
In Stock
1 : $5.94000
Tube
-
Tube
Active
2 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,068
In Stock
1 : $5.94000
Tube
-
Tube
Active
1 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
Showing
of 361

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).