
MP2060-50.0-1% | |
|---|---|
DigiKey Part Number | MP2060-50.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-50.0-1% |
Description | RES 50 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.02000 | $8.02 |
| 10 | $6.38600 | $63.86 |
| 25 | $6.01080 | $150.27 |
| 50 | $5.79320 | $289.66 |
| 100 | $5.61990 | $561.99 |
| 250 | $5.44384 | $1,360.96 |
| 500 | $5.34170 | $2,670.85 |
| 1,000 | $5.26033 | $5,260.33 |

