



C12-8020-1M | |
|---|---|
DigiKey Part Number | 4234-C12-8020-1M-ND |
Manufacturer | |
Manufacturer Product Number | C12-8020-1M |
Description | OM4 DUPLEX SN-LC 1M FIBER CABLE |
Customer Reference | |
Detailed Description | Cable Fiber Optic SN Duplex To LC OM4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cabling123 | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SN Duplex | |
2nd Connector | LC | |
Cable Diameter | 0.06" (1.6mm) | |
Fiber Type | OM4 | |
Color - Cable | Magenta | |
Color - Connectors | Aqua | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.07000 | $18.07 |

