



C50-9120-3M | |
|---|---|
DigiKey Part Number | 4234-C50-9120-3M-ND |
Manufacturer | |
Manufacturer Product Number | C50-9120-3M |
Description | OM5 12F MPO-MPO 3M FIBER CABLE |
Customer Reference | |
Detailed Description | Cable Fiber Optic 12F MPO To 12F MPO OM5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cabling123 | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | 12F MPO | |
2nd Connector | 12F MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Fiber Type | OM5 | |
Color - Cable | Green | |
Color - Connectors | Aqua | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.38000 | $61.38 |

